USB Hub 4 Port 480Mbps
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
USB Hub 4 Port 480Mbps
US-S4
US-S4

US-S4

DigiKey Part Number
2671-US-S4-ND
Manufacturer
Manufacturer Product Number
US-S4
Description
USB HUB 4 PORT 480MBPS
Customer Reference
Detailed Description
USB Hub 4 Port 480Mbps
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Coolgear
Series
Packaging
Retail Package
Part Status
Active
Number of Ports
4
Data Rate (Max)
480Mbps
Voltage - Input
12VDC
Mounting Type
Surface Mount, Wall Mount
Features
USB 2.0 (4)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 43
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Coolgear Inc.
A separate shipping fee may apply.
All prices are in CZK
Retail Package
QuantityUnit PriceExt Price
12 655,83000 Kč2 655,83 Kč
Unit Price without VAT:2 655,83000 Kč
Unit Price with VAT:3 213,55430 Kč