



US-H6C | |
|---|---|
DigiKey Part Number | 2671-US-H6C-ND |
Manufacturer | |
Manufacturer Product Number | US-H6C |
Description | USB HUB 6 PORT 5GBPS |
Customer Reference | |
Detailed Description | USB Hub 6 Port 5Gbps |
Datasheet | Datasheet |
EDA/CAD Models | US-H6C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Coolgear | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Number of Ports | 6 | |
Data Rate (Max) | 5Gbps | |
Voltage - Input | 9 ~ 30V | |
Mounting Type | Desktop, Surface Mount, Wall Mount | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 367,37000 Kč | 4 367,37 Kč |
| Unit Price without VAT: | 4 367,37000 Kč |
|---|---|
| Unit Price with VAT: | 5 284,51770 Kč |

