USB Hub 12 Port 5Gbps
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
USB Hub 12 Port 5Gbps
US-H12
US-H12

US-H12

DigiKey Part Number
2671-US-H12-ND
Manufacturer
Manufacturer Product Number
US-H12
Description
USB HUB 12 PORT 5GBPS
Customer Reference
Detailed Description
USB Hub 12 Port 5Gbps
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Coolgear
Series
-
Packaging
Retail Package
Part Status
Active
Number of Ports
12
Data Rate (Max)
5Gbps
Voltage - Input
9 ~ 30V
Mounting Type
Desktop
Features
USB 3.1 (12)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Coolgear Inc.
A separate shipping fee may apply.
All prices are in CZK
Retail Package
QuantityUnit PriceExt Price
18 407,39000 Kč8 407,39 Kč
Unit Price without VAT:8 407,39000 Kč
Unit Price with VAT:10 172,94190 Kč