USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable Micro A Male to Micro B Male 3.00' (914.4mm) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable Micro A Male to Micro B Male 3.00' (914.4mm) Shielded
MUSB3.0AB-3FT
MUSB3.0AB-3FT

MUSB3.0AB-3FT

DigiKey Part Number
2671-MUSB3.0AB-3FT-ND
Manufacturer
USBCables
Manufacturer Product Number
MUSB3.0AB-3FT
Description
CBL MCR A PLUG TO MCR B PLUG 3'
Customer Reference
Detailed Description
USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable Micro A Male to Micro B Male 3.00' (914.4mm) Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Retail Package
Part Status
Active
Configuration
Length
3.00' (914.4mm)
Specifications
USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed)
Transfer Rate
5Gbps
Wire Gauge
24 AWG, 28 AWG
Shielding
Shielded
Color
Black
Features
Data Transfer and Charge
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 35
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Coolgear Inc.
A separate shipping fee may apply.
All prices are in CZK
Retail Package
QuantityUnit PriceExt Price
1226,36000 Kč226,36 Kč
Unit Price without VAT:226,36000 Kč
Unit Price with VAT:273,89560 Kč