New at DigiKey
D-Sub Cable Assembly DB9 Black 5.00' (1.52m) Plug, Male Pins to Receptacle, Female Sockets Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
D-Sub Cable Assembly DB9 Black 5.00' (1.52m) Plug, Male Pins to Receptacle, Female Sockets Shielded
DB9PMF5FT

DB9PMF5FT

DigiKey Part Number
2671-DB9PMF5FT-ND
Manufacturer
Manufacturer Product Number
DB9PMF5FT
Description
5ft. Male to Female DB9 Serial D
Customer Reference
Detailed Description
D-Sub Cable Assembly DB9 Black 5.00' (1.52m) Plug, Male Pins to Receptacle, Female Sockets Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Coolgear
Series
*
Packaging
Retail Package
Part Status
Active
1st Connector
Plug, Male Pins
2nd Connector
Receptacle, Female Sockets
Type
DB9
Number of Positions
9
Length
5.00' (1.52m)
Shielding
Shielded
Color
Black
Usage
Extension, Serial
Contact Finish
-
Contact Finish Thickness
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 84
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Coolgear Inc.
A separate shipping fee may apply.
All prices are in CZK
Retail Package
QuantityUnit PriceExt Price
143,47000 Kč43,47 Kč
1039,05600 Kč390,56 Kč
2536,95640 Kč923,91 Kč
9934,85667 Kč3 450,81 Kč
Unit Price without VAT:43,47000 Kč
Unit Price with VAT:52,59870 Kč