
CM-271001BSTK | |
|---|---|
DigiKey Part Number | 2671-CM-271001BSTK-ND |
Manufacturer | CableMAX |
Manufacturer Product Number | CM-271001BSTK |
Description | CABLE ASSY DB09 |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB9 Yellow Plug, Male Pins to Plug, Male Pins |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CableMAX | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
1st Connector | Plug, Male Pins | |
2nd Connector | Plug, Male Pins | |
Type | DB9 | |
Number of Positions | 9 | |
Color | Yellow | |
Contact Finish | Gold, Nickel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,26000 Kč | 60,26 Kč |
| 10 | 54,17500 Kč | 541,75 Kč |
| 25 | 51,23520 Kč | 1 280,88 Kč |
| 99 | 48,29535 Kč | 4 781,24 Kč |
| Unit Price without VAT: | 60,26000 Kč |
|---|---|
| Unit Price with VAT: | 72,91460 Kč |

