



CM-250101BSTK | |
|---|---|
DigiKey Part Number | 2671-CM-250101BSTK-ND |
Manufacturer | CableMAX |
Manufacturer Product Number | CM-250101BSTK |
Description | 8P8C(RJ45)/6P6C(RJ12)/6P4C(RJ11) |
Customer Reference | |
Detailed Description | Hand Crimper Tool Modular - RJ11/RJ12, RJ45 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CableMAX | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Tool Method | Manual | |
Tool Type | Hand Crimper | |
Tool Type Feature | Crimping, Cutter | |
For Use With/Related Products | Modular - RJ11/RJ12, RJ45 | |
Ratcheting | Ratchet | |
Wire Entry Location | Side Entry |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 993,28000 Kč | 993,28 Kč |
| 10 | 894,03400 Kč | 8 940,34 Kč |
| 25 | 844,30760 Kč | 21 107,69 Kč |
| 99 | 794,58111 Kč | 78 663,53 Kč |
| Unit Price without VAT: | 993,28000 Kč |
|---|---|
| Unit Price with VAT: | 1 201,86880 Kč |



