



CM-210501BSTK | |
|---|---|
DigiKey Part Number | 2671-CM-210501BSTK-ND |
Manufacturer | CableMAX |
Manufacturer Product Number | CM-210501BSTK |
Description | 3 Outlet Grounding Tap AC125V 15 |
Customer Reference | |
Detailed Description | Outlet Strip, Power Strip Direct Plug-In |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CableMAX | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Type | Outlet Strip, Power Strip | |
Mounting Type | Direct Plug-In | |
Current - Max | 15A | |
Region Utilized | North America | |
Overload Protection | None | |
Connector - AC Input | NEMA 5-15P | |
AC Outlets | 3 | |
Connector - AC Output | NEMA 5-15R (3) | |
Voltage - Input | 110V, 120V | |
Housing Material | Plastic | |
Cord Length | Without Cord | |
Approval Agency | UL | |
Features | Ground | |
Weight | 0.14 lb (63.5 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 94,07000 Kč | 94,07 Kč |
| 10 | 84,62200 Kč | 846,22 Kč |
| 25 | 80,00240 Kč | 2 000,06 Kč |
| 99 | 75,17283 Kč | 7 442,11 Kč |
| Unit Price without VAT: | 94,07000 Kč |
|---|---|
| Unit Price with VAT: | 113,82470 Kč |



