New at DigiKey
Cable Assembly 50.0' (15.24m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Assembly 50.0' (15.24m)
CM-181418BSTK
CM-181418BSTK

CM-181418BSTK

DigiKey Part Number
2671-CM-181418BSTK-ND
Manufacturer
CableMAX
Manufacturer Product Number
CM-181418BSTK
Description
50Ft HDMI Cable 4K/60Hz S7/8181
Customer Reference
Detailed Description
Cable Assembly 50.0' (15.24m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CableMAX
Series
-
Packaging
Retail Package
Part Status
Active
1st Connector Type
HDMI-A Male
2nd Connector Type
HDMI-A Male
Length
50.0' (15.24m)
1st Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Type
Free Hanging (In-Line)
Cable Type
Round
Color
Black
Shielding
-
Usage
High Definition Multimedia Interface, 2.1
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 71
MARKETPLACE PRODUCT
Will ship in approximately 5 days from Coolgear Inc.
A separate shipping fee may apply.
All prices are in CZK
Retail Package
QuantityUnit PriceExt Price
12 069,56000 Kč2 069,56 Kč
101 862,52300 Kč18 625,23 Kč
251 759,21240 Kč43 980,31 Kč
991 655,69232 Kč163 913,54 Kč
Unit Price without VAT:2 069,56000 Kč
Unit Price with VAT:2 504,16760 Kč
Alternate Length
25Ft HDMI Cable 4K/60Hz S7/8181
In-Stock: 311
Unit Price: 1 651,28000 Kč
75Ft HDMI Cable 4K/30Hz S7/8181
In-Stock: 41
Unit Price: 2 668,85000 Kč
40Ft HDMI Cable 4K/60Hz S7/8181
In-Stock: 38
Unit Price: 2 255,19000 Kč
60Ft HDMI Cable 4K/60Hz S7/8181
In-Stock: 17
Unit Price: 2 189,67000 Kč