D-Sub Cable Assembly DB9 Ivory 50.00' (15.24m) Plug, Male Pins to Plug, Male Pins Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
D-Sub Cable Assembly DB9 Ivory 50.00' (15.24m) Plug, Male Pins to Plug, Male Pins Shielded
CM-180234BSTK
CM-180234BSTK

CM-180234BSTK

DigiKey Part Number
2671-CM-180234BSTK-ND
Manufacturer
CableMAX
Manufacturer Product Number
CM-180234BSTK
Description
CABLE ASSY DB09 15.24M
Customer Reference
Detailed Description
D-Sub Cable Assembly DB9 Ivory 50.00' (15.24m) Plug, Male Pins to Plug, Male Pins Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CableMAX
Series
-
Packaging
Retail Package
Part Status
Active
1st Connector
Plug, Male Pins
2nd Connector
Plug, Male Pins
Type
DB9
Number of Positions
9
Length
50.00' (15.24m)
Shielding
Shielded
Color
Ivory
Usage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
MARKETPLACE PRODUCT
Ships from Coolgear
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.
Alternate Length
CABLE ASSY DB09 1.83M
In-Stock: 14
Unit Price: 97,22000 Kč
CABLE ASSY DB09 30.48M
In-Stock: 7
Unit Price: 719,39000 Kč
CABLE ASSY DB09 4.57M
In-Stock: 642
Unit Price: 167,77000 Kč
CABLE ASSY DB09 914.4MM
In-Stock: 1016
Unit Price: 93,65000 Kč
CABLE ASSY DB09 3.05M
In-Stock: 18
Unit Price: 124,10000 Kč