D-Sub Cable Assembly DB9 Ivory 10.00' (3.05m) Plug, Male Pins to Plug, Male Pins Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
D-Sub Cable Assembly DB9 Ivory 10.00' (3.05m) Plug, Male Pins to Plug, Male Pins Shielded
CM-180212BSTK
CM-180212BSTK

CM-180212BSTK

DigiKey Part Number
2671-CM-180212BSTK-ND
Manufacturer
CableMAX
Manufacturer Product Number
CM-180212BSTK
Description
CABLE ASSY DB09 3.05M
Customer Reference
Detailed Description
D-Sub Cable Assembly DB9 Ivory 10.00' (3.05m) Plug, Male Pins to Plug, Male Pins Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CableMAX
Series
-
Packaging
Retail Package
Part Status
Active
1st Connector
Plug, Male Pins
2nd Connector
Plug, Male Pins
Type
DB9
Number of Positions
9
Length
10.00' (3.05m)
Shielding
Shielded
Color
Ivory
Usage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 34
MARKETPLACE PRODUCT
Will ship in approximately 4 days from Coolgear Inc.
A separate shipping fee may apply.
All prices are in CZK
Retail Package
QuantityUnit PriceExt Price
1124,10000 Kč124,10 Kč
10111,70900 Kč1 117,09 Kč
25105,41000 Kč2 635,25 Kč
9999,32051 Kč9 832,73 Kč
Unit Price without VAT:124,10000 Kč
Unit Price with VAT:150,16100 Kč
Alternate Length
CABLE ASSY DB09 1.83M
In-Stock: 54
Unit Price: 97,22000 Kč
CABLE ASSY DB09 30.48M
In-Stock: 7
Unit Price: 719,39000 Kč
CABLE ASSY DB09 15.24M
In-Stock: 38
Unit Price: 442,64000 Kč
CABLE ASSY DB09 4.57M
In-Stock: 642
Unit Price: 167,77000 Kč
CABLE ASSY DB09 914.4MM
In-Stock: 1016
Unit Price: 93,65000 Kč