



CM-150148BSTK | |
|---|---|
DigiKey Part Number | 2671-CM-150148BSTK-ND |
Manufacturer | CableMAX |
Manufacturer Product Number | CM-150148BSTK |
Description | 8 inch USB2.0 A-Male/Micro B USB |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male to Micro B Male 0.67' (203.2mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Configuration | ||
Length | 0.67' (203.2mm) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 26 AWG, 28 AWG | |
Shielding | - | |
Color | Black | |
Features | Data Transfer and Charge |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,28000 Kč | 35,28 Kč |
| 10 | 31,70700 Kč | 317,07 Kč |
| 25 | 30,02720 Kč | 750,68 Kč |
| 99 | 28,13727 Kč | 2 785,59 Kč |
| Unit Price without VAT: | 35,28000 Kč |
|---|---|
| Unit Price with VAT: | 42,68880 Kč |



