New at DigiKey
USB 2.0 Cable A Male to Mini B Male 1.00' (304.8mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
USB 2.0 Cable A Male to Mini B Male 1.00' (304.8mm)
CM-150137BSTK
CM-150137BSTK

CM-150137BSTK

DigiKey Part Number
2671-CM-150137BSTK-ND
Manufacturer
CableMAX
Manufacturer Product Number
CM-150137BSTK
Description
1Ft A Male to Mini-B 5Pin Male U
Customer Reference
Detailed Description
USB 2.0 Cable A Male to Mini B Male 1.00' (304.8mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Retail Package
Part Status
Active
Configuration
Length
1.00' (304.8mm)
Specifications
USB 2.0
Transfer Rate
480Mbps
Wire Gauge
28 AWG, 28 AWG
Shielding
-
Color
Black
Features
Data Transfer and Charge
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 722
MARKETPLACE PRODUCT
Will ship in approximately 5 days from Coolgear Inc.
A separate shipping fee may apply.
All prices are in CZK
Retail Package
QuantityUnit PriceExt Price
146,20000 Kč46,20 Kč
1041,57600 Kč415,76 Kč
2539,26640 Kč981,66 Kč
9936,95646 Kč3 658,69 Kč
Unit Price without VAT:46,20000 Kč
Unit Price with VAT:55,90200 Kč