New at DigiKey
USB 2.0 Cable A Male to Mini B Male 3.00' (914.4mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
USB 2.0 Cable A Male to Mini B Male 3.00' (914.4mm)
CM-150117BSTK
CM-150117BSTK

CM-150117BSTK

DigiKey Part Number
2671-CM-150117BSTK-ND
Manufacturer
CableMAX
Manufacturer Product Number
CM-150117BSTK
Description
3Ft A Male to Mini-B 5Pin Male U
Customer Reference
Detailed Description
USB 2.0 Cable A Male to Mini B Male 3.00' (914.4mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Specifications
USB 2.0
Mfr
Transfer Rate
480Mbps
Packaging
Retail Package
Wire Gauge
28 AWG, 28 AWG
Part Status
Active
Color
Black
Configuration
Features
Data Transfer and Charge
Length
3.00' (914.4mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7 584
MARKETPLACE PRODUCT
Will ship in approximately 4 days from Coolgear Inc.
A separate shipping fee may apply.
All prices are in CZK
Retail Package
QuantityUnit PriceExt Price
157,11000 Kč57,11 Kč
1051,44500 Kč514,45 Kč
2548,50520 Kč1 212,63 Kč
9945,77566 Kč4 531,79 Kč
Unit Price without VAT:57,11000 Kč
Unit Price with VAT:69,10310 Kč