


CM-110807BSTK | |
|---|---|
DigiKey Part Number | 2671-CM-110807BSTK-ND |
Manufacturer | CableMAX |
Manufacturer Product Number | CM-110807BSTK |
Description | Display Port to HDMI Female Adap |
Customer Reference | |
Detailed Description | Adapter Connector DisplayPort Plug To HDMI, Receptacle Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Convert From (Adapter End) DisplayPort Plug |
Manufacturer CableMAX | Convert To (Adapter End) HDMI, Receptacle |
Packaging Retail Package | Mounting Type Free Hanging (In-Line) |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 301,78000 Kč | 301,78 Kč |
| 10 | 271,53900 Kč | 2 715,39 Kč |
| 25 | 256,52280 Kč | 6 413,07 Kč |
| 99 | 241,50667 Kč | 23 909,16 Kč |
| Unit Price without VAT: | 301,78000 Kč |
|---|---|
| Unit Price with VAT: | 365,15380 Kč |



