



CM-100748BLBSTK | |
|---|---|
DigiKey Part Number | 2671-CM-100748BLBSTK-ND |
Manufacturer | CableMAX |
Manufacturer Product Number | CM-100748BLBSTK |
Description | 8Ft Cat6 UTP Ethernet Network Bo |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 8.00' (2.44m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CableMAX | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 8.00' (2.44m) | |
Shielding | Unshielded | |
Color | Blue | |
Features | Booted | |
Style | Cat6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 128,37000 Kč | 128,37 Kč |
| 10 | 115,47300 Kč | 1 154,73 Kč |
| 25 | 109,02360 Kč | 2 725,59 Kč |
| 99 | 102,78162 Kč | 10 175,38 Kč |
| Unit Price without VAT: | 128,37000 Kč |
|---|---|
| Unit Price with VAT: | 155,32770 Kč |




