



CM-100733WTBSTK | |
|---|---|
DigiKey Part Number | 2671-CM-100733WTBSTK-ND |
Manufacturer | CableMAX |
Manufacturer Product Number | CM-100733WTBSTK |
Description | 1.5Ft Cat6 Flat Ethernet Network |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 1.50' (457.2mm) Unshielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer CableMAX | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 1.50' (457.2mm) |
Packaging Retail Package | Shielding Unshielded |
Part Status Active | Color White |
Cable Type Flat, Straight Cable | Features Booted |
Connector Type Plug to Plug | Style Cat6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 80,21000 Kč | 80,21 Kč |
| 10 | 72,23300 Kč | 722,33 Kč |
| 25 | 68,24360 Kč | 1 706,09 Kč |
| 99 | 64,25384 Kč | 6 361,13 Kč |
| Unit Price without VAT: | 80,21000 Kč |
|---|---|
| Unit Price with VAT: | 97,05410 Kč |


