



CM-100732WTBSTK | |
|---|---|
DigiKey Part Number | 2671-CM-100732WTBSTK-ND |
Manufacturer | CableMAX |
Manufacturer Product Number | CM-100732WTBSTK |
Description | 1Ft Cat6 Flat Ethernet Network C |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 1.00' (304.8mm) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CableMAX | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Cable Type | Flat, Straight Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 1.00' (304.8mm) | |
Shielding | Unshielded | |
Color | White | |
Features | Booted | |
Style | Cat6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 77,07000 Kč | 77,07 Kč |
| 10 | 69,36400 Kč | 693,64 Kč |
| 25 | 65,61440 Kč | 1 640,36 Kč |
| 99 | 61,65677 Kč | 6 104,02 Kč |
| Unit Price without VAT: | 77,07000 Kč |
|---|---|
| Unit Price with VAT: | 93,25470 Kč |



