



CM-100713BLBSTK | |
---|---|
DigiKey Part Number | 2671-CM-100713BLBSTK-ND |
Manufacturer | CableMAX |
Manufacturer Product Number | CM-100713BLBSTK |
Description | 6Ft Cat6 UTP Ethernet Network Bo |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 6.00' (1.83m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CableMAX | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 6.00' (1.83m) | |
Shielding | Unshielded | |
Color | Blue | |
Features | Booted | |
Style | Cat6 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 97,07000 Kč | 97,07 Kč |
10 | 87,27800 Kč | 872,78 Kč |
25 | 82,48680 Kč | 2 062,17 Kč |
99 | 77,69586 Kč | 7 691,89 Kč |
Unit Price without VAT: | 97,07000 Kč |
---|---|
Unit Price with VAT: | 117,45470 Kč |