



CM-100705PUBSTK | |
|---|---|
DigiKey Part Number | 2671-CM-100705PUBSTK-ND |
Manufacturer | CableMAX |
Manufacturer Product Number | CM-100705PUBSTK |
Description | 7Ft Cat6 UTP Ethernet Network Bo |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 7.00' (2.13m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CableMAX | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 7.00' (2.13m) | |
Shielding | Unshielded | |
Color | Purple | |
Features | Booted | |
Style | Cat6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 114,09000 Kč | 114,09 Kč |
| 10 | 102,72400 Kč | 1 027,24 Kč |
| 25 | 97,04040 Kč | 2 426,01 Kč |
| 99 | 91,35697 Kč | 9 044,34 Kč |
| Unit Price without VAT: | 114,09000 Kč |
|---|---|
| Unit Price with VAT: | 138,04890 Kč |





