



CM-100618YWBSTK | |
|---|---|
DigiKey Part Number | 2671-CM-100618YWBSTK-ND |
Manufacturer | CableMAX |
Manufacturer Product Number | CM-100618YWBSTK |
Description | 35Ft Cat5E Shielded (FTP) Ethern |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 35.00' (10.67m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CableMAX | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 35.00' (10.67m) | |
Shielding | Shielded | |
Color | Yellow | |
Features | Booted | |
Style | Cat5e |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 391,57000 Kč | 391,57 Kč |
| 10 | 352,45400 Kč | 3 524,54 Kč |
| 25 | 332,89600 Kč | 8 322,40 Kč |
| 99 | 313,33838 Kč | 31 020,50 Kč |
| Unit Price without VAT: | 391,57000 Kč |
|---|---|
| Unit Price with VAT: | 473,79970 Kč |











