



CM-100513BKBSTK | |
|---|---|
DigiKey Part Number | 2671-CM-100513BKBSTK-ND |
Manufacturer | CableMAX |
Manufacturer Product Number | CM-100513BKBSTK |
Description | 6Ft Cat5E UTP Ethernet Network B |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 6.00' (1.83m) Unshielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer CableMAX | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 6.00' (1.83m) |
Packaging Retail Package | Shielding Unshielded |
Part Status Active | Color Black |
Cable Type Round Cable | Features Booted |
Connector Type Plug to Plug | Style Cat5e |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 78,83000 Kč | 78,83 Kč |
| 10 | 70,90900 Kč | 709,09 Kč |
| 25 | 66,94600 Kč | 1 673,65 Kč |
| 99 | 62,98364 Kč | 6 235,38 Kč |
| Unit Price without VAT: | 78,83000 Kč |
|---|---|
| Unit Price with VAT: | 95,38430 Kč |








