Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 7.00' (2.13m) Double Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 7.00' (2.13m) Double Shielded
CM-100326BKBSTK

CM-100326BKBSTK

DigiKey Part Number
2671-CM-100326BKBSTK-ND
Manufacturer
CableMAX
Manufacturer Product Number
CM-100326BKBSTK
Description
7Ft Cat7 Shielded (SSTP) 600MHz
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 7.00' (2.13m) Double Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CableMAX
Series
-
Packaging
Retail Package
Part Status
Active
Cable Type
Round Cable
Connector Type
Plug to Plug
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Length
7.00' (2.13m)
Shielding
Double Shielded
Color
Black
Features
Booted
Style
Cat7
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 134
MARKETPLACE PRODUCT
Will ship in approximately 5 days from Coolgear Inc.
A separate shipping fee may apply.
All prices are in CZK
Retail Package
QuantityUnit PriceExt Price
1295,44000 Kč295,44 Kč
10265,83500 Kč2 658,35 Kč
25251,13600 Kč6 278,40 Kč
99236,43747 Kč23 407,31 Kč
Unit Price without VAT:295,44000 Kč
Unit Price with VAT:357,48240 Kč