



CM-100261GNBSTK | |
|---|---|
DigiKey Part Number | 2671-CM-100261GNBSTK-ND |
Manufacturer | CableMAX |
Manufacturer Product Number | CM-100261GNBSTK |
Description | 10Ft Cat6A UTP Slim Ethernet Net |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 10.00' (3.05m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CableMAX | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 10.00' (3.05m) | |
Shielding | Unshielded | |
Color | Green | |
Features | Booted | |
Style | Cat6a |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 189,61000 Kč | 189,61 Kč |
| 10 | 170,71400 Kč | 1 707,14 Kč |
| 25 | 161,26480 Kč | 4 031,62 Kč |
| 99 | 151,60556 Kč | 15 008,95 Kč |
| Unit Price without VAT: | 189,61000 Kč |
|---|---|
| Unit Price with VAT: | 229,42810 Kč |











