Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 5.00' (1.52m) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 5.00' (1.52m) Unshielded
CM-100256RDBSTK
CM-100256RDBSTK

CM-100256RDBSTK

DigiKey Part Number
2671-CM-100256RDBSTK-ND
Manufacturer
CableMAX
Manufacturer Product Number
CM-100256RDBSTK
Description
5Ft Cat6A UTP Slim Ethernet Netw
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 5.00' (1.52m) Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CableMAX
Series
-
Packaging
Retail Package
Part Status
Active
Cable Type
Round Cable
Connector Type
Plug to Plug
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Length
5.00' (1.52m)
Shielding
Unshielded
Color
Red
Features
Booted
Style
Cat6a
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
MARKETPLACE PRODUCT
Ships from Coolgear
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.
Alternate Color
5Ft Cat6A UTP Slim Ethernet Netw
In-Stock: 1835
Unit Price: 130,61000 Kč
5Ft Cat6A UTP Slim Ethernet Netw
In-Stock: 3665
Unit Price: 130,61000 Kč
5Ft Cat6A UTP Slim Ethernet Netw
In-Stock: 3466
Unit Price: 130,61000 Kč
5Ft Cat6A UTP Slim Ethernet Netw
In-Stock: 1169
Unit Price: 130,61000 Kč
5Ft Cat6A UTP Slim Ethernet Netw
In-Stock: 2185
Unit Price: 130,61000 Kč
Alternate Length
2Ft Cat6A UTP Slim Ethernet Netw
In-Stock: 1832
Unit Price: 95,33000 Kč
30Ft Cat6A UTP Slim Ethernet Net
In-Stock: 504
Unit Price: 483,37000 Kč
0.75Ft Cat6A UTP Slim Ethernet N
In-Stock: 1888
Unit Price: 88,19000 Kč
20Ft Cat6A UTP Slim Ethernet Net
In-Stock: 528
Unit Price: 343,11000 Kč
10Ft Cat6A UTP Slim Ethernet Net
In-Stock: 1393
Unit Price: 189,61000 Kč