Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 2.00' (609.6mm) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 2.00' (609.6mm) Unshielded
CM-100253BLBSTK
CM-100253BLBSTK

CM-100253BLBSTK

DigiKey Part Number
2671-CM-100253BLBSTK-ND
Manufacturer
CableMAX
Manufacturer Product Number
CM-100253BLBSTK
Description
2Ft Cat6A UTP Slim Ethernet Netw
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 2.00' (609.6mm) Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CableMAX
Series
-
Packaging
Retail Package
Part Status
Active
Cable Type
Round Cable
Connector Type
Plug to Plug
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Length
2.00' (609.6mm)
Shielding
Unshielded
Color
Blue
Features
Booted
Style
Cat6a
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 091
MARKETPLACE PRODUCT
Will ship in approximately 4 days from Coolgear Inc.
A separate shipping fee may apply.
All prices are in CZK
Retail Package
QuantityUnit PriceExt Price
195,33000 Kč95,33 Kč
1085,88200 Kč858,82 Kč
2581,05240 Kč2 026,31 Kč
9976,22273 Kč7 546,05 Kč
Unit Price without VAT:95,33000 Kč
Unit Price with VAT:115,34930 Kč
Alternate Color
2Ft Cat6A UTP Slim Ethernet Netw
In-Stock: 3012
Unit Price: 95,33000 Kč
2Ft Cat6A UTP Slim Ethernet Netw
In-Stock: 1491
Unit Price: 95,33000 Kč
2Ft Cat6A UTP Slim Ethernet Netw
In-Stock: 1832
Unit Price: 95,33000 Kč
2Ft Cat6A UTP Slim Ethernet Netw
In-Stock: 3709
Unit Price: 95,33000 Kč
2Ft Cat6A UTP Slim Ethernet Netw
In-Stock: 1828
Unit Price: 95,33000 Kč
Alternate Length
0.75Ft Cat6A UTP Slim Ethernet N
In-Stock: 2013
Unit Price: 88,19000 Kč
0.5Ft Cat6A UTP Slim Ethernet Ne
In-Stock: 3797
Unit Price: 76,64000 Kč
10Ft Cat6A UTP Slim Ethernet Net
In-Stock: 5796
Unit Price: 189,61000 Kč
30Ft Cat6A UTP Slim Ethernet Net
In-Stock: 1235
Unit Price: 483,37000 Kč
50Ft Cat6A UTP Slim Ethernet Net
In-Stock: 144
Unit Price: 657,87000 Kč