



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Coolgear | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Type | USB to Ethernet | |
Convert From (Adapter End) | USB - C 3.0 (3.2 Gen 1) Female | |
Convert To (Adapter End) | RJ45 Female | |
Interface | RJ45 | |
Features | LED Indicator | |
Utilized IC / Part | GL3523 | |
Includes | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 094,40000 Kč | 4 094,40 Kč |
| Unit Price without VAT: | 4 094,40000 Kč |
|---|---|
| Unit Price with VAT: | 4 954,22400 Kč |



