New at DigiKey
CG-RS485-ISO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CG-RS485-ISO
CG-RS485-ISO
CG-RS485-ISO

CG-RS485-ISO

DigiKey Part Number
2671-CG-RS485-ISO-ND
Manufacturer
Manufacturer Product Number
CG-RS485-ISO
Description
RS-485 Passive Surge Protector w
Customer Reference
Detailed Description
Surge Protection Device (SPD) MCOV Pole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Coolgear
Series
-
Packaging
Retail Package
Part Status
Active
Type
Surge Protection Module
Mounting Type
DIN Rail
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Coolgear Inc.
A separate shipping fee may apply.
All prices are in CZK
Retail Package
QuantityUnit PriceExt Price
1820,74000 Kč820,74 Kč
Unit Price without VAT:820,74000 Kč
Unit Price with VAT:993,09540 Kč