



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Coolgear | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Type | Active Injector | |
Voltage - Input | 12VDC | |
Number of Ports | 2 | |
Voltage - Output | 48V | |
Power (Watts) - Per Port | 34.2W | |
Compliance | IEEE802.3af, IEEE802.3at | |
Data Rate | 10/100/1000 Mbps | |
Operating Temperature | 0°C ~ 55°C | |
Mounting Type | Bracket Mount, DIN Rail | |
Size / Dimension | 4.51" L x 2.25" W x 1.03" H (114.6mm x 57.2mm x 26.2mm) | |
Input Connector | 2.5mm Receptacle (Power), RJ45 (Data), Terminal Block (Power) | |
Output Connector | RJ45 (Data, Power) | |
Weight | 1.4 lbs (635 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 589,36000 Kč | 2 589,36 Kč |
| Unit Price without VAT: | 2 589,36000 Kč |
|---|---|
| Unit Price with VAT: | 3 133,12560 Kč |



