Open Frame Battery Charger 5V ~ 20V, 5V, 9V, 12V, 15V, 20V 3.3A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Open Frame Battery Charger 5V ~ 20V, 5V, 9V, 12V, 15V, 20V 3.3A
CG-PD99UL-PCBA
CG-PD99UL-PCBA

CG-PD99UL-PCBA

DigiKey Part Number
2671-CG-PD99UL-PCBA-ND
Manufacturer
Manufacturer Product Number
CG-PD99UL-PCBA
Description
ChargeIT! mini 99W Dual Port USB
Customer Reference
Detailed Description
Open Frame Battery Charger 5V ~ 20V, 5V, 9V, 12V, 15V, 20V 3.3A
Datasheet
 Datasheet
EDA/CAD Models
CG-PD99UL-PCBA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input
9 ~ 24VDC
Manufacturer
Coolgear
Power - Max
99.36W
Packaging
Retail Package
Size / Dimension
1.93" L x 1.78" W x 0.52" H (49.00mm x 45.20mm x 13.20mm)
Part Status
Active
Mounting Type
Chassis Mount
Type
Open Frame
Termination Style
USB A Receptacle, USB C Receptacle
Battery Chemistry
Mobile Devices
Features
Supports USB Protocols: Apple 2.4A, DCP, FCP, PD, PPS, QC 3.0 / 2.0
Number of Cells
2
Operating Temperature
-20°C ~ 75°C
Voltage - Nominal
5V ~ 20V, 5V, 9V, 12V, 15V, 20V
Approval Agency
CE, FCC, IEC, UL
Charge Current - Max
3.3A
Weight
16.8 g
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Coolgear Inc.
A separate shipping fee may apply.
All prices are in CZK
Retail Package
QuantityUnit PriceExt Price
11 856,01000 Kč1 856,01 Kč
Unit Price without VAT:1 856,01000 Kč
Unit Price with VAT:2 245,77210 Kč