



CG-G17PHHT | |
|---|---|
DigiKey Part Number | 2671-CG-G17PHHT-ND |
Manufacturer | |
Manufacturer Product Number | CG-G17PHHT |
Description | USB HUB 7 PORT 5GBPS |
Customer Reference | |
Detailed Description | USB Hub 7 Port 5Gbps |
Datasheet | Datasheet |
EDA/CAD Models | CG-G17PHHT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Coolgear | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Number of Ports | 7 | |
Data Rate (Max) | 5Gbps | |
Voltage - Input | 7V ~ 24V | |
Mounting Type | DIN Rail, Surface Mount, Wall Mount | |
Features | Screw Locking Port, -40°C - 85°C Wide Temperature Range |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8 661,26000 Kč | 8 661,26 Kč |
| Unit Price without VAT: | 8 661,26000 Kč |
|---|---|
| Unit Price with VAT: | 10 480,12460 Kč |


