USB Hub 4 Port 5Gbps
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
USB Hub 4 Port 5Gbps
CG-G14PHHT
CG-G14PHHT

CG-G14PHHT

DigiKey Part Number
2671-CG-G14PHHT-ND
Manufacturer
Manufacturer Product Number
CG-G14PHHT
Description
USB HUB 4 PORT 5GBPS
Customer Reference
Detailed Description
USB Hub 4 Port 5Gbps
Datasheet
 Datasheet
EDA/CAD Models
CG-G14PHHT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Coolgear
Series
Packaging
Retail Package
Part Status
Active
Number of Ports
4
Data Rate (Max)
5Gbps
Voltage - Input
7V ~ 48V
Mounting Type
DIN Rail, Surface Mount, Wall Mount
Features
Screw Locking Port, -40°C - 85°C Wide Temperature Range
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Coolgear Inc.
A separate shipping fee may apply.
All prices are in CZK
Retail Package
QuantityUnit PriceExt Price
14 544,81000 Kč4 544,81 Kč
Unit Price without VAT:4 544,81000 Kč
Unit Price with VAT:5 499,22010 Kč