



CG-817X4AX1C-PD-PCBA | |
|---|---|
DigiKey Part Number | 2671-CG-817X4AX1C-PD-PCBA-ND |
Manufacturer | |
Manufacturer Product Number | CG-817X4AX1C-PD-PCBA |
Description | 4 Port USB 3.2 Gen 1 Micro Power |
Customer Reference | |
Detailed Description | VL817 CG USB 3.1 Hub Reference Design Evaluation Board |
Datasheet | Datasheet |
EDA/CAD Models | CG-817X4AX1C-PD-PCBA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Coolgear | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Type | Reference Design | |
Function | USB 3.1 Hub | |
Embedded | No | |
Utilized IC / Part | VL817 | |
Primary Attributes | 7V ~ 14V Input Voltage | |
Secondary Attributes | ESD Protection, USB Interface(s) | |
Contents | Board(s) | |
Note | Review documentation for additional requirements |


