USB Hub 4 Port 10Gbps
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
USB Hub 4 Port 10Gbps
CG-4PG2MHUB
CG-4PG2MHUB

CG-4PG2MHUB

DigiKey Part Number
2671-CG-4PG2MHUB-ND
Manufacturer
Manufacturer Product Number
CG-4PG2MHUB
Description
USB HUB 4 PORT 10GBPS
Customer Reference
Detailed Description
USB Hub 4 Port 10Gbps
Datasheet
 Datasheet
EDA/CAD Models
CG-4PG2MHUB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Coolgear
Series
Packaging
Retail Package
Part Status
Active
Number of Ports
4
Data Rate (Max)
10Gbps
Voltage - Input
7 ~ 48V
Mounting Type
Chassis Mount or DIN Rail
Features
USB 3.2 Gen 2 (4)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Coolgear Inc.
A separate shipping fee may apply.
All prices are in CZK
Retail Package
QuantityUnit PriceExt Price
14 094,40000 Kč4 094,40 Kč
Unit Price without VAT:4 094,40000 Kč
Unit Price with VAT:4 954,22400 Kč