USB Hub 1 Port 5Gbps
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
USB Hub 1 Port 5Gbps
CG-1MGDU3A
CG-1MGDU3A

CG-1MGDU3A

DigiKey Part Number
2671-CG-1MGDU3A-ND
Manufacturer
Manufacturer Product Number
CG-1MGDU3A
Description
USB HUB 1 PORT 5GBPS
Customer Reference
Detailed Description
USB Hub 1 Port 5Gbps
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Coolgear
Series
-
Packaging
Retail Package
Part Status
Active
Number of Ports
1
Data Rate (Max)
5Gbps
Voltage - Input
5VDC
Mounting Type
DIN Rail, Surface Mount, Wall Mount
Features
ESD Protection
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 48
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Coolgear Inc.
A separate shipping fee may apply.
All prices are in CZK
Retail Package
QuantityUnit PriceExt Price
12 060,74000 Kč2 060,74 Kč
Unit Price without VAT:2 060,74000 Kč
Unit Price with VAT:2 493,49540 Kč