



CBA-962 | |
|---|---|
DigiKey Part Number | 2671-CBA-962-ND |
Manufacturer | CableMAX |
Manufacturer Product Number | CBA-962 |
Description | 9-pin to 6-pin FireWire 800 - Fi |
Customer Reference | |
Detailed Description | Plug, 9 Position To Plug, 6 Position IEEE1394 Cable Black 6.00' (1.83m) |
Datasheet | Datasheet |
Category | 2nd Connector Plug, 6 Position |
Manufacturer CableMAX | Length 6.00' (1.83m) |
Packaging Retail Package | Color Black |
Part Status Active | Features High Speed |
1st Connector Plug, 9 Position |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 220,69000 Kč | 220,69 Kč |
| Unit Price without VAT: | 220,69000 Kč |
|---|---|
| Unit Price with VAT: | 267,03490 Kč |

