W8A82-8SG-528
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

W8A82-8SG-528

DigiKey Part Number
SC2350-ND
Manufacturer
Manufacturer Product Number
W8A82-8SG-528
Description
CONN RCPT FMALE 8P GOLD SLDR CUP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
8 (6 + 2 Power) Position Circular Connector Plug, Female Sockets Solder Cup
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
8 (6 + 2 Power)
Shell Size - Insert
-
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Solder Cup
Fastening Type
Bayonet Lock
Orientation
Keyed
Primary Material
Plastic
Shell Material
Thermoplastic
Shell Finish
-
Contact Finish - Mating
Gold
Color
Black
Ingress Protection
IP67/IP69K - Dust Tight, Water Resistant, Waterproof
Material Flammability Rating
-
Features
Backshell, UV Resistant
Shielding
Current Rating (Amps)
Varies by Wire Gauge
Voltage Rating
250V
Cable Opening
0.260" ~ 0.285" (6.60mm ~ 7.24mm)
Operating Temperature
-40°C ~ 85°C
Backshell Material, Plating
Thermoplastic
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
-
Insert Material
Thermoplastic
Applications
Automotive, Communication Systems, Instrumentation
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1341,22000 Kč341,22 Kč
10290,04800 Kč2 900,48 Kč
25271,87320 Kč6 796,83 Kč
50258,89400 Kč12 944,70 Kč
100246,54390 Kč24 654,39 Kč
300228,16867 Kč68 450,60 Kč
500220,10090 Kč110 050,45 Kč
1 000209,61001 Kč209 610,01 Kč
Manufacturers Standard Package
Unit Price without VAT:341,22000 Kč
Unit Price with VAT:412,87620 Kč