
W8A82-8PG-528 | |
|---|---|
DigiKey Part Number | SC2349-ND |
Manufacturer | |
Manufacturer Product Number | W8A82-8PG-528 |
Description | CONN RCPT MALE 8P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 8 (6 + 2 Power) Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 8 (6 + 2 Power) | |
Shell Size - Insert | - | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder Cup | |
Fastening Type | Bayonet Lock | |
Orientation | Keyed | |
Primary Material | Plastic | |
Shell Material | Thermoplastic | |
Shell Finish | - | |
Contact Finish - Mating | Gold | |
Color | Black | |
Ingress Protection | IP67/IP69K - Dust Tight, Water Resistant, Waterproof | |
Material Flammability Rating | - | |
Features | Backshell, UV Resistant | |
Shielding | ||
Current Rating (Amps) | Varies by Wire Gauge | |
Voltage Rating | 250V | |
Cable Opening | 0.260" ~ 0.285" (6.60mm ~ 7.24mm) | |
Operating Temperature | -40°C ~ 85°C | |
Backshell Material, Plating | Thermoplastic | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | Thermoplastic | |
Applications | Automotive, Communication Systems, Instrumentation | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 371,32000 Kč | 371,32 Kč |
| 10 | 315,58200 Kč | 3 155,82 Kč |
| 25 | 295,82000 Kč | 7 395,50 Kč |
| 50 | 281,70380 Kč | 14 085,19 Kč |
| 100 | 268,26330 Kč | 26 826,33 Kč |
| 300 | 248,27073 Kč | 74 481,22 Kč |
| 500 | 239,49174 Kč | 119 745,87 Kč |
| Unit Price without VAT: | 371,32000 Kč |
|---|---|
| Unit Price with VAT: | 449,29720 Kč |


