
W7A82-8PG-300 | |
|---|---|
DigiKey Part Number | SC2347-ND |
Manufacturer | |
Manufacturer Product Number | W7A82-8PG-300 |
Description | CONN RCPT MALE 8P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 8 (6 + 2 Power) Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | W7A82-8PG-300 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 8 (6 + 2 Power) | |
Shell Size - Insert | - | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Front Side Nut | |
Termination | Solder Cup | |
Fastening Type | Bayonet Lock | |
Orientation | Keyed | |
Primary Material | Plastic | |
Shell Material | Thermoplastic | |
Shell Finish | - | |
Contact Finish - Mating | Gold | |
Color | Black | |
Ingress Protection | IP67/IP69K - Dust Tight, Water Resistant, Waterproof | |
Material Flammability Rating | - | |
Features | UV Resistant | |
Shielding | ||
Current Rating (Amps) | Varies by Wire Gauge | |
Voltage Rating | 250V | |
Cable Opening | - | |
Operating Temperature | -40°C ~ 85°C | |
Backshell Material, Plating | Thermoplastic | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | Thermoplastic | |
Applications | Automotive, Communication Systems, Instrumentation | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 303,54000 Kč | 303,54 Kč |
| 10 | 257,88400 Kč | 2 578,84 Kč |
| 25 | 241,72960 Kč | 6 043,24 Kč |
| 50 | 230,19440 Kč | 11 509,72 Kč |
| 100 | 219,20840 Kč | 21 920,84 Kč |
| 300 | 202,87007 Kč | 60 861,02 Kč |
| 500 | 195,69554 Kč | 97 847,77 Kč |
| 1 000 | 186,36828 Kč | 186 368,28 Kč |
| Unit Price without VAT: | 303,54000 Kč |
|---|---|
| Unit Price with VAT: | 367,28340 Kč |


