W7A81-8PG-300
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

W7A81-8PG-300

DigiKey Part Number
SC2345-ND
Manufacturer
Manufacturer Product Number
W7A81-8PG-300
Description
CONN RCPT MALE 8POS GOLD SOLDER
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
8 (6 + 2 Power) Position Circular Connector Receptacle, Male Pins Solder
Datasheet
 Datasheet
EDA/CAD Models
W7A81-8PG-300 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
8 (6 + 2 Power)
Shell Size - Insert
-
Shell Size, MIL
-
Mounting Type
Panel Mount, Through Hole
Mounting Feature
Bulkhead - Front Side Nut
Termination
Solder
Fastening Type
Bayonet Lock
Orientation
Keyed
Primary Material
Plastic
Shell Material
Thermoplastic
Shell Finish
-
Contact Finish - Mating
Gold
Color
Black
Ingress Protection
IP67/IP69K - Dust Tight, Water Resistant, Waterproof
Material Flammability Rating
-
Features
UV Resistant
Shielding
Current Rating (Amps)
Varies by Wire Gauge
Voltage Rating
250V
Cable Opening
-
Operating Temperature
-40°C ~ 85°C
Backshell Material, Plating
Thermoplastic
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
-
Insert Material
Thermoplastic
Applications
Automotive, Communication Systems, Instrumentation
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1190,71000 Kč190,71 Kč
10162,02200 Kč1 620,22 Kč
25151,86320 Kč3 796,58 Kč
50144,60920 Kč7 230,46 Kč
100137,70700 Kč13 770,70 Kč
300127,43950 Kč38 231,85 Kč
500122,93158 Kč61 465,79 Kč
1 000117,07042 Kč117 070,42 Kč
Manufacturers Standard Package
Unit Price without VAT:190,71000 Kč
Unit Price with VAT:230,75910 Kč