



W7280-4PG-P-300 | |
|---|---|
DigiKey Part Number | 468-W7280-4PG-P-300-ND |
Manufacturer | |
Manufacturer Product Number | W7280-4PG-P-300 |
Description | CONN RCPT MALE 4POS GOLD CRIMP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Male Pins Crimp |
Datasheet | Datasheet |
EDA/CAD Models | W7280-4PG-P-300 Models |
Category | Contact Finish - Mating Gold |
Mfr | Color Black |
Series | Ingress Protection IP66/IP67/IP68 - Dust Tight, Water Resistant, Waterproof |
Packaging Bulk | Features UV Resistant |
Part Status Active | Shielding |
Connector Type | Current Rating (Amps) Varies by Wire Gauge |
Number of Positions 4 | Voltage Rating 300VAC/DC |
Mounting Type Panel Mount | Operating Temperature -40°C ~ 85°C |
Mounting Feature Bulkhead - Front Side Nut | Backshell Material, Plating Thermoplastic |
Termination Crimp | Contact Material Copper Alloy |
Fastening Type Bayonet Lock | Insert Material Thermoplastic |
Orientation Keyed | Applications Automotive, Communication Systems, Instrumentation |
Primary Material Plastic | Base Product Number |
Shell Material Thermoplastic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 202,30000 Kč | 202,30 Kč |
| 10 | 171,89100 Kč | 1 718,91 Kč |
| 25 | 161,11280 Kč | 4 027,82 Kč |
| 50 | 153,42140 Kč | 7 671,07 Kč |
| 100 | 146,09900 Kč | 14 609,90 Kč |
| 250 | 136,95556 Kč | 34 238,89 Kč |
| 500 | 130,42404 Kč | 65 212,02 Kč |
| 1 000 | 124,20597 Kč | 124 205,97 Kč |
| Unit Price without VAT: | 202,30000 Kč |
|---|---|
| Unit Price with VAT: | 244,78300 Kč |

