Parametric Equivalent



W6282-2SG-P-528 | |
|---|---|
DigiKey Part Number | 468-W6282-2SG-P-528-ND |
Manufacturer | |
Manufacturer Product Number | W6282-2SG-P-528 |
Description | CONN PLUG FMALE 2POS SOLDER CUP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2 Position Circular Connector Plug, Female Sockets Solder Cup |
Category | Color Black |
Mfr | Ingress Protection IP66/IP67/IP68 - Dust Tight, Water Resistant, Waterproof |
Series | Features Backshell, Coupling Nut, UV Resistant |
Packaging Bulk | Shielding |
Part Status Active | Current Rating (Amps) Varies by Wire Gauge |
Connector Type | Voltage Rating 300VAC/DC |
Number of Positions 2 | Cable Opening 0.260" ~ 0.280" (6.60mm ~ 7.11mm) |
Mounting Type Free Hanging (In-Line) | Operating Temperature -40°C ~ 85°C |
Termination Solder Cup | Backshell Material, Plating Thermoplastic |
Fastening Type Bayonet Lock | Contact Material Copper Alloy |
Orientation Keyed | Insert Material Thermoplastic |
Primary Material Plastic | Applications Automotive, Communication Systems, Instrumentation |
Shell Material Thermoplastic | Base Product Number |
Contact Finish - Mating Gold |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| W6382-2SG-P-528 | Conxall/Switchcraft | 0 | 468-W6382-2SG-P-528-ND | 326,68040 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 303,50600 Kč | 7 587,65 Kč |
| Unit Price without VAT: | 303,50600 Kč |
|---|---|
| Unit Price with VAT: | 367,24226 Kč |


