
W6280-6SG-P-3DC | |
|---|---|
DigiKey Part Number | 468-W6280-6SG-P-3DC-ND |
Manufacturer | |
Manufacturer Product Number | W6280-6SG-P-3DC |
Description | CONN PLUG FMALE 6POS GOLD CRIMP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Plug, Female Sockets Crimp |
Category | Contact Finish - Mating Gold |
Mfr | Color Black |
Series | Ingress Protection IP66/IP67/IP68 - Dust Tight, Water Resistant, Waterproof |
Packaging Bulk | Features Backshell, Coupling Nut, UV Resistant |
Part Status Active | Shielding |
Connector Type | Current Rating (Amps) Varies by Wire Gauge |
Number of Positions 6 | Voltage Rating 300VAC/DC |
Mounting Type Free Hanging (In-Line) | Operating Temperature -40°C ~ 85°C |
Termination Crimp | Backshell Material, Plating Thermoplastic |
Fastening Type Bayonet Lock | Contact Material Copper Alloy |
Orientation Keyed | Insert Material Thermoplastic |
Primary Material Plastic | Applications Automotive, Communication Systems, Instrumentation |
Shell Material Thermoplastic | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 371,37800 Kč | 9 284,45 Kč |
| Unit Price without VAT: | 371,37800 Kč |
|---|---|
| Unit Price with VAT: | 449,36738 Kč |

