
SF8382-3SG-520 | |
|---|---|
DigiKey Part Number | 468-SF8382-3SG-520-ND |
Manufacturer | |
Manufacturer Product Number | SF8382-3SG-520 |
Description | CONN RCPT FMALE 3POS SOLDER CUP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Contact Finish - Mating Gold |
Mfr | Color Black, Silver |
Series | Ingress Protection IP66/IP68 - Dust Tight, Water Resistant, Waterproof |
Packaging Bulk | Features Backshell, Cable Clamp |
Part Status Active | Shielding |
Connector Type | Current Rating (Amps) 13A |
Number of Positions 3 | Cable Opening 0.220" (5.60mm) |
Mounting Type Free Hanging (In-Line) | Operating Temperature -40°C ~ 85°C |
Termination Solder Cup | Backshell Material, Plating Polyamide (PA), Nylon |
Fastening Type Threaded | Contact Material Copper Alloy |
Orientation Keyed | Insert Material Polybutylene Terephthalate (PBT) |
Primary Material Metal | Applications Lighting, Medical |
Shell Material Brass | Base Product Number |
Shell Finish Nickel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 888,04400 Kč | 22 201,10 Kč |
| Unit Price without VAT: | 888,04400 Kč |
|---|---|
| Unit Price with VAT: | 1 074,53324 Kč |

