2 Position Circular Connector Receptacle, Female Sockets Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SF8382-2SG-520

DigiKey Part Number
468-SF8382-2SG-520-ND
Manufacturer
Manufacturer Product Number
SF8382-2SG-520
Description
CONN RCPT FMALE 2POS SOLDER CUP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
2 Position Circular Connector Receptacle, Female Sockets Solder Cup
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Finish - Mating
Gold
Mfr
Color
Black, Silver
Series
Ingress Protection
IP66/IP68 - Dust Tight, Water Resistant, Waterproof
Packaging
Bulk
Features
Backshell, Cable Clamp
Part Status
Active
Shielding
Connector Type
Current Rating (Amps)
13A
Number of Positions
2
Cable Opening
0.220" (5.60mm)
Mounting Type
Free Hanging (In-Line)
Operating Temperature
-40°C ~ 85°C
Termination
Solder Cup
Backshell Material, Plating
Polyamide (PA), Nylon
Fastening Type
Threaded
Contact Material
Copper Alloy
Orientation
Keyed
Insert Material
Polybutylene Terephthalate (PBT)
Primary Material
Metal
Applications
Lighting, Medical
Shell Material
Brass
Base Product Number
Shell Finish
Nickel
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
25808,71800 Kč20 217,95 Kč
Manufacturers Standard Package
Unit Price without VAT:808,71800 Kč
Unit Price with VAT:978,54878 Kč