
SF7382-3PG-3ES | |
|---|---|
DigiKey Part Number | SC1363-ND |
Manufacturer | |
Manufacturer Product Number | SF7382-3PG-3ES |
Description | CONN RCPT MALE 3P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | SF7382-3PG-3ES Models |
Category | Primary Material Metal |
Mfr | Shell Material Copper Alloy |
Series | Shell Finish Nickel |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Active | Color Silver |
Connector Type | Ingress Protection IP66/IP68 - Dust Tight, Water Resistant, Waterproof |
Number of Positions 3 | Shielding |
Mounting Type Panel Mount | Operating Temperature -40°C ~ 120°C |
Mounting Feature Bulkhead - Front Side Nut | Contact Material Copper Alloy |
Termination Solder Cup | Insert Material Polyester Resin |
Fastening Type Threaded | Base Product Number |
Orientation Keyed |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 836,35000 Kč | 836,35 Kč |
| 10 | 710,82400 Kč | 7 108,24 Kč |
| 25 | 666,32520 Kč | 16 658,13 Kč |
| 50 | 634,54280 Kč | 31 727,14 Kč |
| 100 | 604,28040 Kč | 60 428,04 Kč |
| 250 | 566,50000 Kč | 141 625,00 Kč |
| Unit Price without VAT: | 836,35000 Kč |
|---|---|
| Unit Price with VAT: | 1 011,98350 Kč |





