
SF7282-8SG-3ES | |
|---|---|
DigiKey Part Number | SC1360-ND |
Manufacturer | |
Manufacturer Product Number | SF7282-8SG-3ES |
Description | CONN RCPT FMALE 8P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | SF7282-8SG-3ES Models |
Category | Primary Material Metal |
Mfr | Shell Material Copper Alloy |
Series | Shell Finish Nickel |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Active | Color Silver |
Connector Type | Ingress Protection IP66/IP68 - Dust Tight, Water Resistant, Waterproof |
Number of Positions 8 | Shielding |
Mounting Type Panel Mount | Operating Temperature -40°C ~ 120°C |
Mounting Feature Bulkhead - Front Side Nut | Contact Material Copper Alloy |
Termination Solder Cup | Insert Material Polyester Resin |
Fastening Type Threaded | Base Product Number |
Orientation Keyed |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 171,24000 Kč | 1 171,24 Kč |
| 10 | 995,55800 Kč | 9 955,58 Kč |
| 25 | 933,25840 Kč | 23 331,46 Kč |
| 50 | 888,74460 Kč | 44 437,23 Kč |
| 100 | 846,37250 Kč | 84 637,25 Kč |
| 250 | 793,46500 Kč | 198 366,25 Kč |
| Unit Price without VAT: | 1 171,24000 Kč |
|---|---|
| Unit Price with VAT: | 1 417,20040 Kč |





