
SF7282-4SG-3ES | |
|---|---|
DigiKey Part Number | SC1352-ND |
Manufacturer | |
Manufacturer Product Number | SF7282-4SG-3ES |
Description | CONN RCPT FMALE 4P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | SF7282-4SG-3ES Models |
Category | Primary Material Metal |
Mfr | Shell Material Copper Alloy |
Series | Shell Finish Nickel |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Active | Color Silver |
Connector Type | Ingress Protection IP66/IP68 - Dust Tight, Water Resistant, Waterproof |
Number of Positions 4 | Shielding |
Mounting Type Panel Mount | Operating Temperature -40°C ~ 120°C |
Mounting Feature Bulkhead - Front Side Nut | Contact Material Copper Alloy |
Termination Solder Cup | Insert Material Polyester Resin |
Fastening Type Threaded | Base Product Number |
Orientation Keyed |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 866,80000 Kč | 866,80 Kč |
| 10 | 736,69400 Kč | 7 366,94 Kč |
| 25 | 690,57400 Kč | 17 264,35 Kč |
| 50 | 657,63220 Kč | 32 881,61 Kč |
| 100 | 626,27580 Kč | 62 627,58 Kč |
| 250 | 587,11584 Kč | 146 778,96 Kč |
| Unit Price without VAT: | 866,80000 Kč |
|---|---|
| Unit Price with VAT: | 1 048,82800 Kč |





