
SF7282-2SG-3ES | |
|---|---|
DigiKey Part Number | SC1348-ND |
Manufacturer | |
Manufacturer Product Number | SF7282-2SG-3ES |
Description | CONN RCPT FMALE 2P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | SF7282-2SG-3ES Models |
Category | Primary Material Metal |
Mfr | Shell Material Copper Alloy |
Series | Shell Finish Nickel |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Active | Color Silver |
Connector Type | Ingress Protection IP66/IP68 - Dust Tight, Water Resistant, Waterproof |
Number of Positions 2 | Shielding |
Mounting Type Panel Mount | Operating Temperature -40°C ~ 120°C |
Mounting Feature Bulkhead - Front Side Nut | Contact Material Copper Alloy |
Termination Solder Cup | Insert Material Polyester Resin |
Fastening Type Threaded | Base Product Number |
Orientation Keyed |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 704,48000 Kč | 704,48 Kč |
| 10 | 598,82100 Kč | 5 988,21 Kč |
| 25 | 561,33520 Kč | 14 033,38 Kč |
| 50 | 534,55440 Kč | 26 727,72 Kč |
| 100 | 509,06290 Kč | 50 906,29 Kč |
| 250 | 477,23080 Kč | 119 307,70 Kč |
| Unit Price without VAT: | 704,48000 Kč |
|---|---|
| Unit Price with VAT: | 852,42080 Kč |





