
SF6382-2SG-520 | |
|---|---|
DigiKey Part Number | SC1372-ND |
Manufacturer | |
Manufacturer Product Number | SF6382-2SG-520 |
Description | CONN PLUG FMALE 2P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | SF6382-2SG-520 Models |
Category | Shell Material Copper Alloy |
Mfr | Shell Finish Nickel |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Black, Silver |
Part Status Active | Ingress Protection IP66/IP68 - Dust Tight, Water Resistant, Waterproof |
Connector Type | Features Backshell, Cable Clamp, Coupling Nut |
Number of Positions 2 | Shielding |
Mounting Type Free Hanging (In-Line) | Operating Temperature -40°C ~ 120°C |
Termination Solder Cup | Backshell Material, Plating Polyamide (PA), Nylon, Glass Filled |
Fastening Type Threaded | Contact Material Copper Alloy |
Orientation Keyed | Insert Material Polyester Resin |
Primary Material Metal | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 715,97000 Kč | 715,97 Kč |
| 10 | 608,60500 Kč | 6 086,05 Kč |
| 25 | 570,50640 Kč | 14 262,66 Kč |
| 50 | 543,29000 Kč | 27 164,50 Kč |
| 100 | 517,37910 Kč | 51 737,91 Kč |
| 250 | 485,02720 Kč | 121 256,80 Kč |
| Unit Price without VAT: | 715,97000 Kč |
|---|---|
| Unit Price with VAT: | 866,32370 Kč |




